


PLT2I-M55 | |
|---|---|
DigiKey Part Number | 298-22965-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-M55 |
Description | CBL TIE LOCKING GREEN/FL 40LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green, Fluorescent 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green, Fluorescent | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,15360 € | 3,84 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,14690 € | 14,69 € |
| 250 | 0,14252 € | 35,63 € |
| 500 | 0,13928 € | 69,64 € |
| 1 000 | 0,13609 € | 136,09 € |
| 3 000 | 0,13116 € | 393,48 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |


