


PLT2EH-C0 | |
|---|---|
DigiKey Part Number | 298-13857-ND |
Manufacturer | |
Manufacturer Product Number | PLT2EH-C0 |
Description | TIE LASH LOCK BLACK 250LB 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Black 2.00" (50.80mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT2EH-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 0.750' (228.60mm, 9.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,33900 € | 13,39 € |
| 25 | 1,29880 € | 32,47 € |
| 50 | 1,26900 € | 63,45 € |
| 100 | 1,24000 € | 124,00 € |
| 300 | 1,19483 € | 358,45 € |
| 500 | 1,17428 € | 587,14 € |
| 1 000 | 1,14679 € | 1 146,79 € |
| 2 500 | 1,11121 € | 2 778,03 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,72800 € |



