PLT1M-L8-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 135 734
Unit Price: 0,20000 €
Datasheet
PLT1M-L8-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLT1M-L8-4
Panduit Premium Cable Ties

PLT1M-L8-4

DigiKey Part Number
298-13825-ND
Manufacturer
Manufacturer Product Number
PLT1M-L8-4
Description
CBL TIE LOCK SLATE/YLW 18LB 4"
Customer Reference
Detailed Description
Standard, Locking Slate, Yellow Stripe 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.82" (20.83mm)
Width
0.098" (2.50mm)
Length - Actual
0.333' (101.60mm, 4.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Slate, Yellow Stripe
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes