PLT1M-L1-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLT1M-L1-0
Panduit Premium Cable Ties

PLT1M-L1-0

DigiKey Part Number
298-20121-ND
Manufacturer
Manufacturer Product Number
PLT1M-L1-0
Description
CBL TIE LOCKING BRN/BLK 18LB 4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Brown, Black Stripe 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.82" (20.83mm)
Width
0.098" (2.50mm)
Length - Actual
0.333' (101.60mm, 4.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Brown, Black Stripe
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,19000 €1,90 €
250,18480 €4,62 €
500,18080 €9,04 €
1000,17670 €17,67 €
2500,17144 €42,86 €
5000,16752 €83,76 €
1 0000,16368 €163,68 €
2 5000,15872 €396,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €