PLM1M-C0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 666
Unit Price: 0,46000 €
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 0,32603 €
Datasheet
Marker Strap/Flag Tie Black 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Black 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLM1M-C0

DigiKey Part Number
298-1014-ND
Manufacturer
Manufacturer Product Number
PLM1M-C0
Description
MARKER TIE BLACK 18LB 3.90"
Customer Reference
Detailed Description
Marker Strap/Flag Tie Black 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
4"
Bundle Diameter
0.75" (19.05mm)
Width
0.098" (2.50mm)
Length - Actual
0.325' (99.06mm, 3.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Weather Resistant, Write-On Area
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types