
PFM3X18RW | |
|---|---|
DigiKey Part Number | PFM3X18RW-ND |
Manufacturer | |
Manufacturer Product Number | PFM3X18RW |
Description | TAPE MARKING RED/WHITE 3"X18YDS |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Red, White 3.00" (76.20mm) X 54' (16.5m) 18 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 54' (16.5m) 18 yds | |
Color | Red, White | |
Temperature Range | -14°F ~ 140°F (-26°C ~ 60°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

