


PCA13-6 | |
|---|---|
DigiKey Part Number | 298-15247-ND |
Manufacturer | |
Manufacturer Product Number | PCA13-6 |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.130" ~ 0.150" (3.30mm ~ 3.80mm) | |
Legend | 6 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,49000 € | 44,49 € |
| 10 | 41,37200 € | 413,72 € |
| 25 | 40,18840 € | 1 004,71 € |
| 50 | 39,31400 € | 1 965,70 € |
| 100 | 38,45760 € | 3 845,76 € |
| 250 | 37,35212 € | 9 338,03 € |
| 500 | 36,53538 € | 18 267,69 € |
| 1 000 | 35,73540 € | 35 735,40 € |
| Unit Price without VAT: | 44,49000 € |
|---|---|
| Unit Price with VAT: | 53,38800 € |

