
PCA11-8 | |
---|---|
DigiKey Part Number | 298-15235-ND |
Manufacturer | |
Manufacturer Product Number | PCA11-8 |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.110" ~ 0.130" (2.80mm ~ 3.30mm) | |
Legend | 8 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,35000 € | 44,35 € |
10 | 41,23800 € | 412,38 € |
25 | 40,05760 € | 1 001,44 € |
50 | 39,18600 € | 1 959,30 € |
100 | 38,33250 € | 3 833,25 € |
250 | 37,23060 € | 9 307,65 € |
500 | 36,41650 € | 18 208,25 € |
1 000 | 35,61913 € | 35 619,13 € |
Unit Price without VAT: | 44,35000 € |
---|---|
Unit Price with VAT: | 53,22000 € |