
PCA11-0 | |
|---|---|
DigiKey Part Number | 298-15227-ND |
Manufacturer | |
Manufacturer Product Number | PCA11-0 |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.110" ~ 0.130" (2.80mm ~ 3.30mm) | |
Legend | 0 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 € | 45,26 € |
| 10 | 42,08400 € | 420,84 € |
| 25 | 40,87960 € | 1 021,99 € |
| 50 | 39,99020 € | 1 999,51 € |
| 100 | 39,11890 € | 3 911,89 € |
| 250 | 37,99428 € | 9 498,57 € |
| 500 | 37,16362 € | 18 581,81 € |
| 1 000 | 36,34974 € | 36 349,74 € |
| Unit Price without VAT: | 45,26000 € |
|---|---|
| Unit Price with VAT: | 54,31200 € |

