
P24D30M-YL1A | |
|---|---|
DigiKey Part Number | 298-P24D30M-YL1A-ND |
Manufacturer | |
Manufacturer Product Number | P24D30M-YL1A |
Description | VERTICAL,(18) C13,(6) C19, MONIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input CS8365C |
Packaging Bulk | AC Outlets 24 |
Part Status Active | Connector - AC Output C13 (12), C19 (12) |
Type PDU (Power Distribution Unit) | Voltage - Input 208V |
Mounting Type Rack, Vertical | Cord Length 3.3' (1.00m) |
Current - Max 50A | Approval Agency CB, CE, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 762,48800 € | 17 624,88 € |
| Unit Price without VAT: | 1 762,48800 € |
|---|---|
| Unit Price with VAT: | 2 114,98560 € |

