P16B07M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16B07M

DigiKey Part Number
298-12794-ND
Manufacturer
Manufacturer Product Number
P16B07M
Description
THE 20A, 120V VERTICAL SINGLE PH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
20A
Region Utilized
North America
Overload Protection
-
Connector - AC Input
NEMA 5-20P
AC Outlets
16
Connector - AC Output
NEMA 5-20R
Voltage - Input
100 ~ 120V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
UL
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1232,58000 €232,58 €
Manufacturers Standard Package
Unit Price without VAT:232,58000 €
Unit Price with VAT:279,09600 €