Parametric Equivalent

P14-8LF-M | |
|---|---|
DigiKey Part Number | 298-15142-ND |
Manufacturer | |
Manufacturer Product Number | P14-8LF-M |
Description | CONN SPADE TERM 14-16AWG #8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.770" (19.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,28160 € | 7,04 € |
| 50 | 0,27540 € | 13,77 € |
| 100 | 0,26950 € | 26,95 € |
| 250 | 0,26188 € | 65,47 € |
| 500 | 0,25624 € | 128,12 € |
| 1 000 | 0,25073 € | 250,73 € |
| 3 000 | 0,24221 € | 726,63 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |






