
NNC25X37LG2 | |
|---|---|
DigiKey Part Number | 298-22619-ND |
Manufacturer | |
Manufacturer Product Number | NNC25X37LG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.410" (35.81mm) | |
Length | 6.56' (2.00m) | |
Width | 0.970" (24.64mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 63,91900 € | 639,19 € |
| Unit Price without VAT: | 63,91900 € |
|---|---|
| Unit Price with VAT: | 76,70280 € |

