
NK3FNIW | |
|---|---|
DigiKey Part Number | 298-10175-ND |
Manufacturer | |
Manufacturer Product Number | NK3FNIW |
Description | FACEPLATE SNGL GANG 3PORT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 3 | |
Port Direction | Straight | |
Color | White, Off | |
Features | Mounting Hardware | |
For Use With/Related Products | NetKey® Series | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.453" (11.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,59600 € | 25,96 € |
| 25 | 2,52200 € | 63,05 € |
| 50 | 2,46800 € | 123,40 € |
| 100 | 2,41470 € | 241,47 € |
| 250 | 2,34588 € | 586,47 € |
| 500 | 2,29512 € | 1 147,56 € |
| 1 000 | 2,24541 € | 2 245,41 € |
| 2 500 | 2,18123 € | 5 453,07 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,34800 € |

