

MTPC2H-E10-C39 | |
|---|---|
DigiKey Part Number | 298-19982-ND |
Manufacturer | |
Manufacturer Product Number | MTPC2H-E10-C39 |
Description | CABLE TIE HLDR MULT SCREW #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 3.59" L x 0.62" W x 0.20" H (91.2mm x 15.7mm x 5.1mm) | |
For Use With/Related Products | M, I, S, H Ties | |
Material | Nylon, Heat Stabilized | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 7,34700 € | 73,47 € |
| 25 | 7,13800 € | 178,45 € |
| 50 | 6,98360 € | 349,18 € |
| 100 | 6,83230 € | 683,23 € |
| 300 | 6,59890 € | 1 979,67 € |
| 500 | 6,49298 € | 3 246,49 € |
| 1 000 | 6,35178 € | 6 351,78 € |
| 2 500 | 6,16955 € | 15 423,88 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,48000 € |

