Similar

MTP5S-E10-C39 | |
|---|---|
DigiKey Part Number | MTP5S-E10-C39-ND |
Manufacturer | |
Manufacturer Product Number | MTP5S-E10-C39 |
Description | CABLE TIE HLDR MULT SCREW #10 |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Category | Mounting Type Screw, #10 |
Manufacturer Panduit Corp | Size / Dimension 6.75" L x 0.50" W x 0.12" H (171.4mm x 12.7mm x 3.0mm) |
Series | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Heat Stabilized |
Part Status Obsolete | Color Natural |
Type Multiple Opening | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTP5S-E10-C | Panduit Corp | 0 | MTP5S-E10-C-ND | 4,08015 € | Similar |


