


MTP1H-E10-C | |
|---|---|
DigiKey Part Number | MTP1H-E10-C-ND |
Manufacturer | |
Manufacturer Product Number | MTP1H-E10-C |
Description | CABLE TIE HLDR SNGL SCRW #10 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 2.09" L x 0.62" W x 0.20" H (53.1mm x 15.7mm x 5.1mm) | |
For Use With/Related Products | M, I, S, HS, LH, H Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 5,98200 € | 59,82 € |
| 25 | 5,81160 € | 145,29 € |
| 50 | 5,68580 € | 284,29 € |
| 100 | 5,56290 € | 556,29 € |
| 300 | 5,37297 € | 1 611,89 € |
| 500 | 5,28682 € | 2 643,41 € |
| 1 000 | 5,17194 € | 5 171,94 € |
| 2 500 | 5,02366 € | 12 559,15 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,71600 € |

