

MTMBH-Q | |
---|---|
DigiKey Part Number | 298-13225-ND |
Manufacturer | |
Manufacturer Product Number | MTMBH-Q |
Description | CABLE TIE HLDR SNGLE TIE MNT SIL |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Cable Tie |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Opening | |
Mounting Type | Cable Tie | |
Size / Dimension | 1.92" L x 0.21" W x 0.54" H (48.5mm x 5.3mm x 13.7mm) | |
For Use With/Related Products | Pan-Steel® MLT, MLTC, MLTFC Ties | |
Material | Stainless Steel 304 | |
Color | Silver | |
Base Product Number |