


SACS50-T100 | |
|---|---|
DigiKey Part Number | 298-15803-ND |
Manufacturer | |
Manufacturer Product Number | SACS50-T100 |
Description | CABLE TIE HLDR DUAL TIE MNT BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Cable Tie |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Cable Tie | |
Size / Dimension | 2.08" L x 1.16" W x 0.51" H (52.8mm x 29.5mm x 13.0mm) | |
For Use With/Related Products | Spacer for DURA-TY™ or Pan-Steel® LH, H, and EH Ties | |
Material | Polypropylene, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,65120 € | 16,28 € |
| 50 | 0,63720 € | 31,86 € |
| 200 | 0,61010 € | 122,02 € |
| 400 | 0,59695 € | 238,78 € |
| 600 | 0,58937 € | 353,62 € |
| 1 000 | 0,57996 € | 579,96 € |
| 2 600 | 0,56277 € | 1 463,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

