
MT350W17-Q-M | |
|---|---|
DigiKey Part Number | 298-16831-ND |
Manufacturer | |
Manufacturer Product Number | MT350W17-Q-M |
Description | WIRE MARKER CBL TIE 44X89MM SILV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.73" W x 3.50" L (44.0mm x 89.0mm) Silver Stainless Steel 304 |
Datasheet | Datasheet |
Category | Size 1.73" W x 3.50" L (44.0mm x 89.0mm) |
Manufacturer Panduit Corp | Legend Blank |
Series | Color Silver |
Packaging Bulk | Material Stainless Steel 304 |
Part Status Active | Base Product Number |
Type Wire Marker, Cable Tie |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,80741 € | 1 807,41 € |
| Unit Price without VAT: | 1,80741 € |
|---|---|
| Unit Price with VAT: | 2,16889 € |

