
MLT4EH15-LP316 | |
|---|---|
DigiKey Part Number | 298-22495-ND |
Manufacturer | |
Manufacturer Product Number | MLT4EH15-LP316 |
Description | CBL TIE LOCKING SIL 700LB 1.425' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.00" (101.60mm) 0.500" (12.70mm) 700 lbs (317.52 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.425' (434.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 700 lbs (317.52 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,12280 € | 156,14 € |
| 100 | 3,05020 € | 305,02 € |
| 150 | 3,00847 € | 451,27 € |
| 250 | 2,95648 € | 739,12 € |
| 350 | 2,92260 € | 1 022,91 € |
| 500 | 2,88700 € | 1 443,50 € |
| Unit Price without VAT: | 3,12280 € |
|---|---|
| Unit Price with VAT: | 3,74736 € |


