


PFS35-150RF1 | |
|---|---|
DigiKey Part Number | 696-PFS35-150RF1TR-ND - Tape & Reel (TR) 696-PFS35-150RF1CT-ND - Cut Tape (CT) 696-PFS35-150RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS35-150RF1 |
Description | RES SMD 150OHM 1% 35W TO263 DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFS35-150RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Size / Dimension | 0.406" L x 0.398" W (10.30mm x 10.10mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,42700 € | 34,27 € |
| 25 | 3,18600 € | 79,65 € |
| 50 | 3,02220 € | 151,11 € |
| 100 | 2,87380 € | 287,38 € |
| 250 | 2,70048 € | 675,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,58584 € | 1 292,92 € |
| 1 000 | 2,48439 € | 2 484,39 € |
| 1 500 | 2,43073 € | 3 646,10 € |
| 2 500 | 2,36872 € | 5 921,80 € |
| 3 500 | 2,33108 € | 8 158,78 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,96800 € |

