


MBMS-S10-C | |
|---|---|
DigiKey Part Number | MBMS-S10-C-ND |
Manufacturer | |
Manufacturer Product Number | MBMS-S10-C |
Description | CABLE TIE HLD SGL SCREW #10 SILV |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Part Status | Obsolete | |
Type | Single Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 1.00" L x 0.50" W x 0.14" H (25.4mm x 12.7mm x 3.6mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Aluminum | |
Color | Silver | |
Base Product Number |

