
M300X050ACT | |
---|---|
DigiKey Part Number | 298-22452-ND |
Manufacturer | |
Manufacturer Product Number | M300X050ACT |
Description | WIRE MARKR CBL TIE 76.2MMX12.7MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 3.00" W x 0.50" L (76.2mm x 12.7mm) Blue Polyester, Polyolefin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 3.00" W x 0.50" L (76.2mm x 12.7mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Blue | |
Material | Polyester, Polyolefin | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 254,88000 € | 509,76 € |
Unit Price without VAT: | 254,88000 € |
---|---|
Unit Price with VAT: | 305,85600 € |