


LWC50-A-T | |
|---|---|
DigiKey Part Number | 298-14932-ND |
Manufacturer | |
Manufacturer Product Number | LWC50-A-T |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWC50-A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.260" (32.00mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.670" (17.02mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 1,06500 € | 10,65 € |
| 25 | 1,03520 € | 25,88 € |
| 50 | 1,01280 € | 50,64 € |
| 200 | 0,96960 € | 193,92 € |
| 400 | 0,94870 € | 379,48 € |
| 600 | 0,93667 € | 562,00 € |
| 1 000 | 0,92172 € | 921,72 € |
| 2 600 | 0,89433 € | 2 325,26 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,38000 € |

