
LWC19-H25-M14 | |
|---|---|
DigiKey Part Number | 298-22434-ND |
Manufacturer | |
Manufacturer Product Number | LWC19-H25-M14 |
Description | CBL CLIP WIRE SADDLE GRAY ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Gray Arrowhead, Winged 0.190" (4.83mm) |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Panduit Corp | Length 0.850" (21.59mm) |
Packaging Bulk | Width 0.510" (12.95mm) |
Part Status Active | Height 0.410" (10.41mm) |
Type Clip, Wire Saddle on Base | Panel Hole Size 0.187" ~ 0.250" (4.75mm ~ 6.35mm) |
Type Attributes Locking, Round | Material Flammability Rating UL94 V-2 |
Opening Size 0.190" (4.83mm) | Panel Thickness 0.025" ~ 0.105" (0.64mm ~ 2.67mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,55840 € | 13,96 € |
| 50 | 0,54620 € | 27,31 € |
| 100 | 0,53450 € | 53,45 € |
| 250 | 0,51932 € | 129,83 € |
| 500 | 0,50814 € | 254,07 € |
| 1 000 | 0,49717 € | 497,17 € |
| 3 000 | 0,48026 € | 1 440,78 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

