Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud
LCDX4-14AF-L
LCDX4-14AF-L

LCDX4-14AF-L

DigiKey Part Number
298-22320-ND
Manufacturer
Manufacturer Product Number
LCDX4-14AF-L
Description
CONN TERM RECT TONG 4 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.090" (2.29mm)
Length - Overall
-
Width - Outer Edges
0.550" (13.97mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
-
Color
Gray
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.280" (7.11mm)
Diameter - Barrel OD
0.380" (9.65mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,98000 €9,98 €
109,28300 €92,83 €
259,01880 €225,47 €
508,82360 €441,18 €
1008,63230 €863,23 €
2508,38548 €2 096,37 €
5008,20326 €4 101,63 €
1 0008,02472 €8 024,72 €
2 5007,79425 €19 485,62 €
Manufacturers Standard Package
Unit Price without VAT:9,98000 €
Unit Price with VAT:11,97600 €