
LCCX4-14B-L | |
---|---|
DigiKey Part Number | 298-22219-ND |
Manufacturer | |
Manufacturer Product Number | LCCX4-14B-L |
Description | CONN TERM RECT TONG 4 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 2.620" (66.54mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,45000 € | 9,45 € |
10 | 8,78900 € | 87,89 € |
25 | 8,53880 € | 213,47 € |
50 | 8,35420 € | 417,71 € |
100 | 8,17300 € | 817,30 € |
250 | 7,93944 € | 1 984,86 € |
500 | 7,76688 € | 3 883,44 € |
1 000 | 7,59792 € | 7 597,92 € |
2 500 | 7,37973 € | 18 449,33 € |
Unit Price without VAT: | 9,45000 € |
---|---|
Unit Price with VAT: | 11,34000 € |