LCCF2/0-14BF-X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 14,80000 €
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 17,46000 €
Datasheet
Image for LCCF2/0-14BF-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCF2/0-14BF-X

DigiKey Part Number
LCCF2/0-14BF-X-ND
Manufacturer
Manufacturer Product Number
LCCF2/0-14BF-X
Description
CONN TERM RECT TONG 2/0 AWG #1/4
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
2/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Color
Orange
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Terminal Style
Two Stud Holes
Diameter - Barrel ID
0.510" (12.95mm)
Tab Thickness
0.130" (3.30mm)
Diameter - Barrel OD
0.730" (18.54mm)
Width - Outer Edges
0.960" (24.38mm)
Diameter - Ring ID
0.270" (6.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCF2/0-14B-XPanduit Corp0298-22186-ND14,80000 €Similar
LCCX2/0-14BF-XPanduit Corp0LCCX2/0-14BF-X-ND17,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes