
LCCF1/0-38D-X | |
---|---|
DigiKey Part Number | 298-22184-ND |
Manufacturer | |
Manufacturer Product Number | LCCF1/0-38D-X |
Description | CONN TERM RECT TONG 1/0 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 3.820" (97.03mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.670" (17.02mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |