
LCBX4/0-38-X | |
|---|---|
DigiKey Part Number | 298-14793-ND |
Manufacturer | |
Manufacturer Product Number | LCBX4/0-38-X |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | 3.740" (95.00mm) | |
Width - Outer Edges | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.650" (16.51mm) | |
Diameter - Barrel OD | 0.810" (20.57mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,42000 € | 15,42 € |
| 10 | 14,34200 € | 143,42 € |
| 25 | 13,93360 € | 348,34 € |
| 50 | 13,63140 € | 681,57 € |
| 100 | 13,33580 € | 1 333,58 € |
| 250 | 12,95396 € | 3 238,49 € |
| 500 | 12,67192 € | 6 335,96 € |
| 1 000 | 12,39566 € | 12 395,66 € |
| 2 500 | 12,03907 € | 30 097,68 € |
| Unit Price without VAT: | 15,42000 € |
|---|---|
| Unit Price with VAT: | 18,50400 € |

