Similar

LCBX300-12-6 | |
|---|---|
DigiKey Part Number | 298-22066-ND |
Manufacturer | |
Manufacturer Product Number | LCBX300-12-6 |
Description | CONN TERM RECT TONG 300 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 300MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Red |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.760" (19.30mm) |
Tab Thickness 0.180" (4.57mm) | Diameter - Barrel OD 0.950" (24.13mm) |
Length - Overall 4.020" (102.11mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.390" (35.31mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAX300-12-6 | Panduit Corp | 1 | 298-11743-ND | 21,09000 € | Similar |


