
LAMAR630S-38-6 | |
|---|---|
DigiKey Part Number | 298-LAMAR630S-38-6-ND |
Manufacturer | |
Manufacturer Product Number | LAMAR630S-38-6 |
Description | ALUMINUM MECHANICAL CONNECTOR, O |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 250MCM (kcmil)-1/0 AWG 3/8 Stud |
Category | Length - Overall 2.810" (71.37mm) |
Manufacturer Panduit Corp | Width - Outer Edges 1.380" (35.05mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Obsolete | Wire Gauge 250MCM (kcmil)-1/0 AWG |
Terminal Type Lug, Grounding | Insulation Non-Insulated |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Aluminum |
Tab Thickness 0.440" (11.18mm) | Base Product Number |

