
FRFWC12X4W6LBL | |
---|---|
DigiKey Part Number | 298-FRFWC12X4W6LBL-ND |
Manufacturer | |
Manufacturer Product Number | FRFWC12X4W6LBL |
Description | FITTING, 4-WAY CROSS, 12" X 4" ( |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Four Way Cross For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Four Way Cross | |
For Use With/Related Products | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 335,56000 € | 335,56 € |
Unit Price without VAT: | 335,56000 € |
---|---|
Unit Price with VAT: | 402,67200 € |