


K-1000 | |
|---|---|
DigiKey Part Number | 298-14592-ND |
Manufacturer | |
Manufacturer Product Number | K-1000 |
Description | COMP STORAGE STL 13.33"LX9.33"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Component Storage Metal, Steel Gray Hinged Door, Lid 13.330" L x 9.330" W (338.58mm x 236.98mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 13.330" L x 9.330" W (338.58mm x 236.98mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 124in² (800cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Compartments/Drawers - 20 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,99000 € | 99,99 € |
| 5 | 95,03000 € | 475,15 € |
| 10 | 92,96100 € | 929,61 € |
| 25 | 90,29320 € | 2 257,33 € |
| 50 | 88,32280 € | 4 416,14 € |
| 100 | 86,39230 € | 8 639,23 € |
| 250 | 83,90036 € | 20 975,09 € |
| 500 | 82,05902 € | 41 029,51 € |
| 1 000 | 80,25581 € | 80 255,81 € |
| Unit Price without VAT: | 99,99000 € |
|---|---|
| Unit Price with VAT: | 119,98800 € |

