

JP75WP2B-L20 | |
---|---|
DigiKey Part Number | 298-14591-ND |
Manufacturer | |
Manufacturer Product Number | JP75WP2B-L20 |
Description | CBL SUPPORT J-HOOK WALL MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Wall Mount, Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Wall Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 1.900" (48.26mm) | |
Width | 1.200" (30.48mm) | |
Height | 3.800" (96.52mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Powder Actuated, Slotted for Tak-Ty® Cable | |
Screw Size | 5/32" (M4) and 1/4" (M6) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 2,04750 € | 204,75 € |
Unit Price without VAT: | 2,04750 € |
---|---|
Unit Price with VAT: | 2,45700 € |