JP75SBC87R-L20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 5,87980 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JP75SBC87R-L20

DigiKey Part Number
JP75SBC87R-L20-ND
Manufacturer
Manufacturer Product Number
JP75SBC87R-L20
Description
CBL SUPPORT J-HOOK BLK BEAM MNT
Customer Reference
Detailed Description
Cable Support, J-Hook Black Beam Mount, Fastener 0.750" (19.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Support, J-Hook
Type Attributes
-
Opening Size
0.750" (19.05mm)
Mounting Type
Beam Mount, Fastener
Material
Polyamide (PA66), Nylon 6/6; Steel
Color
Black
Length
3.840" (97.54mm)
Width
1.160" (29.46mm)
Height
5.300" (134.62mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
360° Rotation, Slotted for Tak-Ty® Cable
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes