

JP75HBC50RB-L | |
---|---|
DigiKey Part Number | JP75HBC50RB-L-ND |
Manufacturer | |
Manufacturer Product Number | JP75HBC50RB-L |
Description | CBL SUPPORT J-HOOK WHITE BEAM |
Customer Reference | |
Detailed Description | Cable Support, J-Hook White Beam Mount, Hammer On 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Beam Mount, Hammer On | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | White | |
Length | 2.890" (73.41mm) | |
Width | 1.160" (29.46mm) | |
Height | 4.080" (103.63mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 360° Rotation, Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |