JP4W-X6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1 282
Unit Price: 8,08000 €
Datasheet
Cable Support, J-Hook Blue Wall Mount, Fastener 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Support, J-Hook Blue Wall Mount, Fastener 4.000" (101.60mm)
Network Infrastructure for Warehousing and Logistics

JP4W-X6

DigiKey Part Number
JP4W-X6-ND
Manufacturer
Manufacturer Product Number
JP4W-X6
Description
CBL SPRT J-HOOK BLUE WALL MOUNT
Customer Reference
Detailed Description
Cable Support, J-Hook Blue Wall Mount, Fastener 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Support, J-Hook
Type Attributes
-
Opening Size
4.000" (101.60mm)
Mounting Type
Wall Mount, Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Blue
Length
6.620" (168.15mm)
Width
2.480" (62.99mm)
Height
7.570" (192.28mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Slotted for Tak-Ty® Cable
Screw Size
1/4" (M6)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes