JP2W-L16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 5,19020 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JP2W-L16

DigiKey Part Number
JP2W-L16-ND
Manufacturer
Manufacturer Product Number
JP2W-L16
Description
CBL SPRT J-HOOK PINK WALL MOUNT
Customer Reference
Detailed Description
Cable Support, J-Hook Pink Wall Mount, Fastener 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Support, J-Hook
Type Attributes
-
Opening Size
2.000" (50.80mm)
Mounting Type
Wall Mount, Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Pink
Length
3.500" (88.90mm)
Width
1.800" (45.72mm)
Height
4.700" (119.38mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Slotted for Tak-Ty® Cable
Screw Size
1/4" (M6)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes