Cable Support, J-Hook White Beam Mount, Hammer On 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Support, J-Hook White Beam Mount, Hammer On 4.000" (101.60mm)
Network Infrastructure for Warehousing and Logistics

JP4HBC25RB-X

DigiKey Part Number
298-19054-ND
Manufacturer
Manufacturer Product Number
JP4HBC25RB-X
Description
CBL SUPPORT J-HOOK WHITE BEAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Support, J-Hook White Beam Mount, Hammer On 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Support, J-Hook
Type Attributes
-
Opening Size
4.000" (101.60mm)
Mounting Type
Beam Mount, Hammer On
Material
Polyamide (PA66), Nylon 6/6; Steel
Color
White
Length
8.500" (215.90mm)
Width
2.600" (66.04mm)
Height
9.400" (238.76mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
360° Rotation, Slotted for Tak-Ty® Cable
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1010,61700 €106,17 €
Manufacturers Standard Package
Unit Price without VAT:10,61700 €
Unit Price with VAT:12,74040 €