Direct



JP131W-L5 | |
|---|---|
DigiKey Part Number | JP131W-L5-ND |
Manufacturer | |
Manufacturer Product Number | JP131W-L5 |
Description | CBL SPRT J-HOOK GREEN WALL MOUNT |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Green Wall Mount, Fastener 1.310" (33.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 1.310" (33.27mm) | |
Mounting Type | Wall Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Length | 2.360" (59.94mm) | |
Width | 1.160" (29.46mm) | |
Height | 3.330" (84.58mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |


