
IMSBL9.5-C6L | |
|---|---|
DigiKey Part Number | IMSBL9.5-C6L-ND |
Manufacturer | |
Manufacturer Product Number | IMSBL9.5-C6L |
Description | IMS BUCKLE, 316L SS, 9.5MM (.37" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buckle For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Buckle | |
For Use With/Related Products | - | |
Material | Stainless Steel 316 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,46520 € | 11,63 € |
| 50 | 0,45520 € | 22,76 € |
| 100 | 0,44540 € | 44,54 € |
| 300 | 0,43037 € | 129,11 € |
| 500 | 0,42350 € | 211,75 € |
| 1 000 | 0,41438 € | 414,38 € |
| 2 500 | 0,40260 € | 1 006,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

