
IMLT203H-L6L | |
|---|---|
DigiKey Part Number | 298-IMLT203H-L6L-ND |
Manufacturer | |
Manufacturer Product Number | IMLT203H-L6L |
Description | CBL TIE LOCKING NAT 200LB 2.233' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 8.00" (203.20mm) 0.310" (7.87mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.310" (7.87mm) |
Manufacturer Panduit Corp | Length - Actual 2.233' (680.72mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 200 lbs (90.72 kg) |
Part Status Active | Material Stainless Steel 316 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 26.75" | Base Product Number |
Bundle Diameter 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,02540 € | 101,27 € |
| Unit Price without VAT: | 2,02540 € |
|---|---|
| Unit Price with VAT: | 2,43048 € |

