




IAEBH6XS | |
|---|---|
DigiKey Part Number | IAEBH6XS-ND |
Manufacturer | |
Manufacturer Product Number | IAEBH6XS |
Description | INDUSTRIAL ETHERNET CONNECTOR, C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,87000 € | 90,87 € |
| 10 | 84,48100 € | 844,81 € |
| 25 | 82,05720 € | 2 051,43 € |
| 50 | 80,26720 € | 4 013,36 € |
| 100 | 78,51370 € | 7 851,37 € |
| 250 | 76,24972 € | 19 062,43 € |
| 500 | 74,57734 € | 37 288,67 € |
| 1 000 | 72,93884 € | 72 938,84 € |
| Unit Price without VAT: | 90,87000 € |
|---|---|
| Unit Price with VAT: | 109,04400 € |



