
IT9100-CUV4Y | |
|---|---|
DigiKey Part Number | 298-21726-ND |
Manufacturer | |
Manufacturer Product Number | IT9100-CUV4Y |
Description | CABLE TIE YELLOW 124LB 1.175' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Yellow 3.94" (100.00mm) 0.350" (8.89mm) 124 lbs (56.25 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 14" | |
Bundle Diameter | 3.94" (100.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 1.175' (358.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 124 lbs (56.25 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,78040 € | 19,51 € |
| 50 | 0,76280 € | 38,14 € |
| 100 | 0,74540 € | 74,54 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

