HSTTV100-C5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 247,98000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 266,54000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 266,54000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 452,00000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 266,54000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 266,54000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 247,98000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 276,63000 €
Datasheet

Similar


3M
In Stock: 722
Unit Price: 2,56000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 80,42390 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,08060 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,85654 €

Parametric Equivalent


3M
In Stock: 79
Unit Price: 119,77000 €
Datasheet

Parametric Equivalent


3M
In Stock: 63
Unit Price: 2,56000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV100-C5

DigiKey Part Number
HSTTV100-C5-ND
Manufacturer
Manufacturer Product Number
HSTTV100-C5
Description
HEATSHRINK 1" X 100' GREEN
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Green 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes