
HSTT4A94-48-5 | |
|---|---|
DigiKey Part Number | 298-13416-ND |
Manufacturer | |
Manufacturer Product Number | HSTT4A94-48-5 |
Description | HEATSHRINK 0.945" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.088" (2.25mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.945" (24.00mm) | Base Product Number |
Inner Diameter - Recovered 0.236" (5.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3B2(4X) 24/6 BLACK 4FT | Sumitomo Electric Interconnect Products, Inc. | 197 | 2786-W3B2(4X)24/6BLACK4FT-ND | 23,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,11000 € | 31,11 € |
| 2 | 30,43000 € | 60,86 € |
| 3 | 30,04333 € | 90,13 € |
| 5 | 29,56200 € | 147,81 € |
| 7 | 29,25143 € | 204,76 € |
| 10 | 28,92300 € | 289,23 € |
| Unit Price without VAT: | 31,11000 € |
|---|---|
| Unit Price with VAT: | 37,33200 € |


