Similar

HLT2I-X6 | |
|---|---|
DigiKey Part Number | 298-12295-ND |
Manufacturer | |
Manufacturer Product Number | HLT2I-X6 |
Description | RECLOSABLE FASTENER RECT 0.5"X8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 8.000" (203.20mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,34700 € | 23,47 € |
| 30 | 2,26667 € | 68,00 € |
| 50 | 2,23060 € | 111,53 € |
| 100 | 2,18250 € | 218,25 € |
| 250 | 2,12044 € | 530,11 € |
| 500 | 2,07456 € | 1 037,28 € |
| 1 000 | 2,02962 € | 2 029,62 € |
| 2 500 | 1,97163 € | 4 929,07 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,02400 € |


