HLM-15R7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 38
Unit Price: 29,66000 €
Datasheet
HLM-15R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HLM-15R7
HLM-15R7
HLM-15R7

HLM-15R7

DigiKey Part Number
HLM-15R7-ND
Manufacturer
Manufacturer Product Number
HLM-15R7
Description
RECLSBLE FSTNR RECT 0.330" X 15'
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 0.330" (8.40mm) X 15.00' (4.57m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Hook and Loop
Shape
Rectangular
Length
15.00' (4.57m)
Width
0.330" (8.40mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Purple
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes